Part Details for LSGT770 by OSRAM Opto Semiconductors
Results Overview of LSGT770 by OSRAM Opto Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSGT770 Information
LSGT770 by OSRAM Opto Semiconductors is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Price & Stock for LSGT770
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN/RED,CLEAR | 4800 |
|
$0.6600 / $2.4000 | Buy Now |
|
Quest Components | SURFACE-MOUNT/AXIAL LED LAMP,GREEN/RED,CLEAR | 1101 |
|
$0.8750 / $2.5000 | Buy Now |
|
Win Source Electronics | 740 |
|
$0.1043 / $0.1564 | Buy Now |
Part Details for LSGT770
LSGT770 CAD Models
LSGT770 Part Data Attributes
|
LSGT770
OSRAM Opto Semiconductors
Buy Now
Datasheet
|
Compare Parts:
LSGT770
OSRAM Opto Semiconductors
Dual Color LED, Super Red/green, Colorless Clear, 2.4mm, ROHS COMPLIANT, SMT, 4 PIN
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | OSRAM OPTO SEMICONDUCTORS GMBH | |
Package Description | ROHS COMPLIANT, SMT, 4 PIN | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED/GREEN | |
Color@Wavelength | Green/Red | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e3 | |
Lens Type | COLORLESS CLEAR | |
Luminous Intensity-Nom | 11.25 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | DUAL COLOR LED | |
Overall Height | 1.8 mm | |
Packing Method | TR | |
Peak Wavelength | 635/572 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 2.4 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 4.5 mm | |
Viewing Angle | 120 deg |
Alternate Parts for LSGT770
This table gives cross-reference parts and alternative options found for LSGT770. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSGT770, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LSGT770 | Infineon Technologies AG | Check for Price | Visible LED, Clear | LSGT770 vs LSGT770 |