Part Details for LSG42012F52P by Nidec Motor Corporation
Overview of LSG42012F52P by Nidec Motor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG42012F52P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70245643
|
RS | Motor, Stepping, 42mm Geared, 12VDC, 7.29 RPM, 5.8W, 0.25 Step Angle, 30 Red | Hurst (Nidec Motors) LSG42012F52P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$109.2800 / $136.6000 | RFQ |