There are no models available for this part yet.
Overview of LSG T67K-JL-1-0+HK-1-0-2-R18-Z by ams OSRAM Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for LSG T67K-JL-1-0+HK-1-0-2-R18-Z by ams OSRAM Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
475-LSGT67K-JL-1-0+HK-1-0-2-R18-ZCT-ND
|
DigiKey | LED GREEN/RED CLEAR 4PLCC SMD Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8464 In Stock |
|
$0.1094 / $0.5600 | Buy Now | |
DISTI #
LSG T67K-JL-1-0+HK-1-0-2-R18-Z
|
Avnet Asia | LED Multi-Color Chip Super Red/Green 630nm/570nm 15mA 4-Pin PLCC T/R (Alt: LSG T67K-JL-1-0+HK-1-0-2-R18-Z) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.0892 / $0.0998 | Buy Now |