Part Details for LSFB54-380-004M0 by KYOCERA Corporation
Overview of LSFB54-380-004M0 by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSFB54-380-004M0
LSFB54-380-004M0 CAD Models
LSFB54-380-004M0 Part Data Attributes:
|
LSFB54-380-004M0
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
LSFB54-380-004M0
KYOCERA Corporation
SAW Filter, 1 Function(s), 380MHz, 6 Pin(s), Ceramic, LEADLESS PACKAGE-6
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA CORP | |
Reach Compliance Code | compliant | |
Attenuation Frequency (+/- delta f)-Max | 10000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 5000 kHz | |
Attenuation@Freq-Max | 55 dB | |
Center or Cutoff Frequency (fo/fc) | 380 MHz | |
Filter Type | SAW FILTER | |
Height | 1.5 mm | |
Insertion Loss-Max | 10 dB | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Material | CERAMIC | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Width | 3.2 mm |