Part Details for LSFB44-440-400K0 by Kyocera AVX Components
Overview of LSFB44-440-400K0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for LSFB44-440-400K0
LSFB44-440-400K0 CAD Models
LSFB44-440-400K0 Part Data Attributes
|
LSFB44-440-400K0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LSFB44-440-400K0
Kyocera AVX Components
SAW Filter, 1 Function(s), 440.2MHz
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 440.2 MHz | |
Filter Type | SAW FILTER | |
Height | 1.3 mm | |
Length | 3.5 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Width | 3.5 mm |