LSFA02-434-002M0
Description: SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT PACKAGE-4

Overview of LSFA02-434-002M0 by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
RJE73188002M0 Amphenol Communications Solutions Modular Jack - Right Angle, Input Output Connectors 8P8C, Shield, With LEDs.

CAD Models for LSFA02-434-002M0 by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSFA02-434-002M0 by KYOCERA Corporation

LSFA02-434-002M0
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KYOCERA CORP
Package Description
ROHS COMPLIANT PACKAGE-4
Reach Compliance Code
unknown
Center or Cutoff Frequency (fo/fc)
433.92 MHz
Filter Type
SAW FILTER
Height
3 mm
Length
11 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
60 °C
Operating Temperature-Min
-10 °C
Width
4.5 mm
Want to compare parts?
  1. LSFA02-434-002M0
    KYOCERA Corporation
    SAW Filter, 1 Function(s), 433.92MHz, ROHS COMPLIANT PACKAGE-4
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSFA02-434-002M0 by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSFA02-434-002M0 by KYOCERA Corporation

Select Manufacturer
Which Manufacturer of LSFA02-434-002M0 would you like to use for your alert(s)?
  • Please alert me when LSFA02-434-002M0 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSFA02-434-002M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSFA02-434-002M0 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSFA02-434-002M0 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSFA02-434-002M0.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSFA02-434-002M0 by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: