Part Details for LSFA02-422-800K0 by Kyocera AVX Components
Overview of LSFA02-422-800K0 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSFA02-422-800K0
LSFA02-422-800K0 CAD Models
LSFA02-422-800K0 Part Data Attributes:
|
LSFA02-422-800K0
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LSFA02-422-800K0
Kyocera AVX Components
Passive Filter,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 421.9 MHz | |
Filter Type | SAW FILTER | |
Height | 3.8 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 3.5 dB | |
Length | 11 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -10 °C | |
Output Impedance | 50 OHM Ω | |
Width | 4.5 mm |