-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1072
|
Newark | Power Inductor, Smd, 1Uh, 3.5A, Inductance:1Μh, Rms Current (Irms):3.5A, Inductor Construction:Wirewound, Saturation Current (Isat):4A, Product Range:Mcoil Lsep Series, Inductor Case/Package:0806 [2016 Metric], Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LSEPC2016KKT1R0M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.0910 | Buy Now |
DISTI #
47AK1073
|
Newark | Power Inductor, Smd, 1Uh, 3.5A, Inductance:1Μh, Rms Current (Irms):3.5A, Inductor Construction:Wirewound, Saturation Current (Isat):4A, Product Range:Mcoil Lsep Series, Inductor Case/Package:0806 [2016 Metric], Product Length:2Mm Rohs Compliant: Yes |Taiyo Yuden LSEPC2016KKT1R0M RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1060 / $0.1720 | Buy Now |
DISTI #
587-LSEPC2016KKT1R0MCT-ND
|
DigiKey | FIXED IND 1UH 3.5A 48 MOHM SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5875 In Stock |
|
$0.1020 / $0.3100 | Buy Now |
DISTI #
47AK1072
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 1MHz Metal Composite 3.5A 0806 Emboss T/R - Product that comes on tape, but is not reeled (Alt: 47AK1072) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.2140 / $0.3540 | Buy Now |
DISTI #
LSEPC2016KKT1R0M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 1uH 20% 1MHz Metal Composite 3.5A 0806 Emboss T/R - Tape and Reel (Alt: LSEPC2016KKT1R0M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1020 | Buy Now |
DISTI #
963-LSEPC2016KKT1R0M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-WOUND,1.0 uH 20 %, 3.5A,0806/2016,T&R RoHS: Compliant | 1846 |
|
$0.1150 / $0.3400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks | 0 |
|
$0.1088 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1132 / $0.1286 | Buy Now |
DISTI #
83139484
|
Verical | Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 3.5A 0.048Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 550 Package Multiple: 1 | Americas - 3000 |
|
$0.1682 | Buy Now |
DISTI #
80934077
|
Verical | Inductor Power Chip Wirewound 1uH 20% 1MHz Metal 3.5A 0.048Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 138 Package Multiple: 1 | Americas - 2950 |
|
$0.0989 / $0.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSEPC2016KKT1R0M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSEPC2016KKT1R0M
TAIYO YUDEN
General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.048 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 3.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSEPC2016KKT1R0M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSEPC2016KKT1R0M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LLEPC2016KKT1R0M | General Purpose Inductor, 1uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP | TAIYO YUDEN | LSEPC2016KKT1R0M vs LLEPC2016KKT1R0M |
MEKK2016H1R0M | General Purpose Inductor, | TAIYO YUDEN | LSEPC2016KKT1R0M vs MEKK2016H1R0M |