Part Details for LSE-AU-RLA by Eaton Cutler-Hammer
Overview of LSE-AU-RLA by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSE-AU-RLA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84R6992
|
Newark | Limit Switch, Analog 0-10 V, 415Vac, Limit Switch Actuator:Adjustable Roller Lever, Contact Configuration:-, Contact Current Ac Max:-, Contact Voltage Ac Max:415V, Operating Force Max:8N, Product Range:-, Contact Current Dc Max:- Rohs Compliant: Yes |Eaton Cutler Hammer LSE-AU-RLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |