-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LSDND2020KKT1R5MM by TAIYO YUDEN is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSDND2020KKT1R5MMTR-ND
|
DigiKey | FIXED IND 1.5UH 1.35A 133MOHM SM Min Qty: 2500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1529 | Buy Now |
DISTI #
LSDND2020KKT1R5MM
|
Avnet Americas | Inductor Power Shielded Wirewound 1.5uH 20% 1MHz Metal Composite 1.35A 0808 Emboss T/R - Tape and Re... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1199 / $0.1435 | Buy Now |
DISTI #
963-LSDND2020KKT1R5M
|
Mouser Electronics | Power Inductors - SMD 1.5uH 2020 20% HI CURR RoHS: Compliant | 0 |
|
$0.1280 / $0.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1107 / $0.1823 | Buy Now |
DISTI #
66987681
|
Verical | Wire Wound Metal Power Inductor RoHS: Compliant Min Qty: 429 Package Multiple: 1 | Americas - 2500 |
|
$0.2780 | Buy Now |
DISTI #
LSDND2020KKT1R5MM
|
Avnet Abacus | Inductor Power Shielded Wirewound 15uH 20 1MHz Metal Composite 135A 0808 Emboss TR (Alt: LSDND2020KK... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
LSDND2020KKT1R5MM
|
Chip One Stop | Passives pbFree: Yes Min Qty: 5 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.0961 / $0.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSDND2020KKT1R5MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSDND2020KKT1R5MM
TAIYO YUDEN
General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0808 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 0.133 Ω | |
Inductance-Nom (L) | 1.5 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 2 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 1.35 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
This table gives cross-reference parts and alternative options found for LSDND2020KKT1R5MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSDND2020KKT1R5MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MDKK2020T1R5MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, | LSDND2020KKT1R5MM vs MDKK2020T1R5MM |
MDKK2020T1R5MMV | TAIYO YUDEN | $51.2416 | General Purpose Inductor, | LSDND2020KKT1R5MM vs MDKK2020T1R5MMV |
LMDND2020KKT1R5MM | TAIYO YUDEN | Check for Price | General Purpose Inductor, 1.5uH, 20%, 1 Element, Metal Core-Core, SMD, 0808, CHIP | LSDND2020KKT1R5MM vs LMDND2020KKT1R5MM |