-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Core-Core, SMD, 0606, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSDND1616KKT150MMTR-ND
|
DigiKey | FIXED IND 15UH 400MA 1.8 OHM SMD Min Qty: 2500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1532 | Buy Now |
DISTI #
LSDND1616KKT150MM
|
Avnet Americas | Inductor Power Shielded Wirewound 15uH 20% 1MHz Metal Composite 400mA 0606 Emboss T/R - Tape and Reel (Alt: LSDND1616KKT150MM) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.1719 | Buy Now |
DISTI #
963-LSDND1616KKT150M
|
Mouser Electronics | Power Inductors - SMD 15uH 1616 20% HI CURR RoHS: Compliant | 0 |
|
$0.1420 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks | 0 |
|
$0.1264 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1315 / $0.1493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSDND1616KKT150MM
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSDND1616KKT150MM
TAIYO YUDEN
General Purpose Inductor, 15uH, 20%, 1 Element, Metal Core-Core, SMD, 0606, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TAIYO YUDEN | |
Case/Size Code | 0707 | |
Construction | Rectangular | |
Core Material | Metal | |
DC Resistance | 1.8 Ω | |
Inductance-Nom (L) | 15 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 1.64 mm | |
Package Style | SMT | |
Package Width | 1.64 mm | |
Packing Method | TR, Embossed, 7 Inch | |
Rated Current-Max | 0.4 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 1 MHz | |
Tolerance | 20% |