LSCNA2012HKTR47MA
TAIYO YUDEN
Description: General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP

Overview of LSCNA2012HKTR47MA by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring Industrial Automation

Price & Stock for LSCNA2012HKTR47MA by TAIYO YUDEN

Part # Manufacturer Description Stock Price Buy
DISTI # 587-LSCNA2012HKTR47MACT-ND
DigiKey FIXED IND 470NH 3.21A 36MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3430
In Stock
  • 1 $0.3400
  • 10 $0.2790
  • 25 $0.2572
  • 50 $0.2358
  • 100 $0.2079
  • 250 $0.2015
  • 500 $0.1801
  • 1,000 $0.1458
  • 4,000 $0.1372
  • 8,000 $0.1329
  • 12,000 $0.1286
  • 28,000 $0.1243
$0.1243 / $0.3400 Buy Now
DISTI # LSCNA2012HKTR47MA
Avnet Americas Inductor Power Molded Multi-Layer 470nH 20% 1MHz Metal Composite 3.15A 0805 Emboss T/R - Tape and Reel (Alt: LSCNA2012HKTR47MA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel 0
  • 4,000 $0.1540
$0.1540 Buy Now
DISTI # 963-LSCNA2012HKTR47M
Mouser Electronics Power Inductors - SMD 0.47uH 0805 20% HI CURR RoHS: Compliant 0
  • 1 $0.3400
  • 10 $0.3000
  • 100 $0.2150
  • 1,000 $0.1460
  • 4,000 $0.1370
  • 8,000 $0.1320
  • 24,000 $0.1300
  • 48,000 $0.1270
$0.1270 / $0.3400 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks 0
  • 4,000 $0.1132
$0.1132 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 4,000 $0.1337
  • 8,000 $0.1317
  • 12,000 $0.1264
  • 28,000 $0.1214
  • 52,000 $0.1196
  • 100,000 $0.1178
  • 152,000 $0.1160
$0.1160 / $0.1337 Buy Now
DISTI # 77273149
Verical Multilayer Metal Power Inductor RoHS: Compliant Min Qty: 151 Package Multiple: 1 Americas - 3980
  • 151 $0.2075
  • 1,000 $0.2025
$0.2025 / $0.2075 Buy Now
DISTI # LSCNA2012HKTR47MA
TTI Power Inductors - SMD 0.47uH 0805 20% HI CURR pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.1360
  • 8,000 $0.1310
  • 12,000 $0.1280
  • 24,000 $0.1260
$0.1260 / $0.1360 Buy Now
DISTI # LSCNA2012HKTR47MA
Avnet Abacus Inductor Power Molded Multi-Layer 470nH 20% 1MHz Metal Composite 3.15A 0805 Emboss T/R (Alt: LSCNA2012HKTR47MA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S758100893355
Chip1Stop Inductor Surface Mount pbFree: Yes Container: Cut Tape 3980
  • 5 $0.2720
  • 50 $0.1880
  • 100 $0.1660
  • 1,000 $0.1620
$0.1620 / $0.2720 Buy Now

CAD Models for LSCNA2012HKTR47MA by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LSCNA2012HKTR47MA by TAIYO YUDEN

LSCNA2012HKTR47MA
TAIYO YUDEN
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TAIYO YUDEN CO LTD
Package Description
CHIP
Reach Compliance Code
compliant
Samacsys Manufacturer
TAIYO YUDEN
Case/Size Code
0805
Construction
Rectangular
Core Material
METAL CORE
DC Resistance
0.036 Ω
Inductance-Nom (L)
0.47 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Package Height
0.8 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, Paper, 7 Inch
Rated Current-Max
3.15 A
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
NO
Surface Mount
YES
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
1 MHz
Tolerance
20%
Want to compare parts?
  1. LSCNA2012HKTR47MA
    TAIYO YUDEN
    General Purpose Inductor, 0.47uH, 20%, 1 Element, Metal Core-Core, SMD, 0805, CHIP
    VS

Alternate Parts for LSCNA2012HKTR47MA

This table gives cross-reference parts and alternative options found for LSCNA2012HKTR47MA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSCNA2012HKTR47MA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MCHK2012TR47M General Purpose Inductor, TAIYO YUDEN LSCNA2012HKTR47MA vs MCHK2012TR47M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSCNA2012HKTR47MA by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSCNA2012HKTR47MA by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of LSCNA2012HKTR47MA would you like to use for your alert(s)?
  • Please alert me when LSCNA2012HKTR47MA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSCNA2012HKTR47MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSCNA2012HKTR47MA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSCNA2012HKTR47MA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSCNA2012HKTR47MA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSCNA2012HKTR47MA by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: