There are no models available for this part yet.
Overview of LSC110NR by Mallory Sonalert Products Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSC110NR by Mallory Sonalert Products Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
85W0640
|
Newark | Buzzer, Continuous, 120V, 2.9Khz, Transducer Function:Alarm, Tones:Continuous, Supply Voltage Min:30V, Supply Voltage Max:120V, Operating Current Max:63Ma, Sound Level Spl:102Dba, Resonant Frequency:2.9Khz, Product Range:- Rohs Compliant: Yes |Mallory LSC110NR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$56.0700 / $74.9000 | Buy Now | |
DISTI #
LSC110NR-ND
|
DigiKey | BUZZER PIEZO 42.85MM PNL MNT Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$67.0000 | Buy Now | |
DISTI #
539-LSC110NR
|
Mouser Electronics | Piezo Buzzers & Audio Indicators 22-07168-00R RED LED ROHS STK $ RoHS: Compliant | 0 |
|
$67.0000 / $67.0800 | Order Now | |
DISTI #
70345621
|
RS | Audio Warning Device, Buzzer, Electro-Acoustic, Continuous,30-120VAC/VDC Sup,63mA | Mallory Sonalert LSC110NR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$118.3600 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$96.1500 | Buy Now | ||
Onlinecomponents.com | Audio 30VDC/30VAC 120VDC/120VAC 63mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant | 37 Factory Stock |
|
$56.6800 / $69.5800 | Buy Now | ||
DISTI #
000000000003920686
|
Sager | Piezo Buzzers & Audio Indicators 22-07168-00R RED LED ROHS STK $ Min Qty: 1 | 0 |
|
$89.7400 / $92.2000 | Buy Now | |
Master Electronics | Audio 30VDC/30VAC 120VDC/120VAC 63mA 80dBA 2400Hz to 3400Hz Screw Panel Mount RoHS: Compliant | 37 Factory Stock |
|
$56.6800 / $69.5800 | Buy Now |
CAD Models for LSC110NR by Mallory Sonalert Products Inc
Part Data Attributes for LSC110NR by Mallory Sonalert Products Inc
LSC110NR
Mallory Sonalert Products Inc
|
|
---|---|
Samacsys Manufacturer
|
Mallory Sonalert
|
Want to compare parts?
-
LSC110NRMallory Sonalert Products IncVS
-