There are no models available for this part yet.
Overview of LSAPB2016KKTR24M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Security and Surveillance
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Healthcare
Agriculture Technology
Medical Imaging
Entertainment and Gaming
Price & Stock for LSAPB2016KKTR24M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSAPB2016KKTR24MCT-ND
|
DigiKey | FIXED IND 240NH 4A 26 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5975 In Stock |
|
$0.0752 / $0.2100 | Buy Now | |
DISTI #
LSAPB2016KKTR24M
|
Avnet Americas | Inductor Power High Current Molded Wirewound 240nH 20% 2MHz Metal Composite 4A 0806 Emboss T/R - Tape and Reel (Alt: LSAPB2016KKTR24M) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0965 | Buy Now | |
DISTI #
963-LSAPB2016KKTR24M
|
Mouser Electronics | Power Inductors - SMD 0.24uH 26mOhm 20% 4A RoHS: Compliant | 3000 |
|
$0.0730 / $0.2100 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0710 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0768 / $0.0920 | Buy Now | ||
DISTI #
66923594
|
Verical | Inductor Power Chip Wirewound 0.24uH 20% 2MHz Metal 4A 0.026Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 83 Package Multiple: 1 Date Code: 2239 | Americas - 3000 |
|
$0.1197 | Buy Now | |
DISTI #
LSAPB2016KKTR24M
|
TTI | Power Inductors - SMD 0.24uH 26mOhm 20% 4A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0790 / $0.0820 | Buy Now | |
DISTI #
LSAPB2016KKTR24M
|
Avnet Abacus | Inductor Power High Current Molded Wirewound 240nH 20% 2MHz Metal Composite 4A 0806 Emboss T/R (Alt: LSAPB2016KKTR24M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S758100980244
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 3000 |
|
$0.0720 / $0.1050 | Buy Now |
CAD Models for LSAPB2016KKTR24M by TAIYO YUDEN
Part Data Attributes for LSAPB2016KKTR24M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
6 Weeks
|
Case/Size Code
|
0806
|
Construction
|
Retangular
|
Core Material
|
Metal
|
DC Resistance
|
0.026 Ω
|
Inductance-Nom (L)
|
0.24 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
JESD-609 Code
|
e3
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1 mm
|
Package Length
|
2 mm
|
Package Style
|
SMT
|
Package Width
|
1.6 mm
|
Packing Method
|
TR, Embossed, 7 Inch
|
Rated Current-Max
|
4 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2 MHz
|
Tolerance
|
20%
|