There are no models available for this part yet.
Overview of LSANB2520MKT4R7M by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSANB2520MKT4R7M by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-LSANB2520MKT4R7MCT-ND
|
DigiKey | FIXED IND 4.7UH 1.3A 260MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2893 In Stock |
|
$0.0702 / $0.2200 | Buy Now | |
DISTI #
LSANB2520MKT4R7M
|
Avnet Americas | Inductor Power Molded Wirewound 4.7uH 20% 2MHz Metal Composite 1.3A 1008 Emboss T/R - Tape and Reel (Alt: LSANB2520MKT4R7M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0869 | Buy Now | |
DISTI #
963-LSANB2520MKT4R7M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R RoHS: Compliant | 1982 |
|
$0.0670 / $0.2300 | Buy Now | |
DISTI #
V36:1790_17695532
|
Arrow Electronics | Inductor Power Chip Wirewound 4.7uH 20% 2MHz Metal 1.3A 0.26Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Date Code: 2222 | Americas - 12000 |
|
$0.0279 / $0.0573 | Buy Now | |
Future Electronics | 4.7 H Semi-Shielded Wirewound Inductor 1.3 A 260mOhm Max 1008 (2520 Metric) RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0639 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0692 / $0.0828 | Buy Now | ||
DISTI #
66774607
|
Verical | Inductor Power Chip Wirewound 4.7uH 20% 2MHz Metal 1.3A 0.26Ohm DCR 1008 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2222 | Americas - 12000 |
|
$0.0573 | Buy Now | |
DISTI #
LSANB2520MKT4R7M
|
TTI | Power Inductors - SMD INDUCTOR,METAL WIRE-W CHIP,1008 ,4.7UH20% ,T&R RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0690 / $0.0760 | Buy Now | |
DISTI #
C1S758100998854
|
Chip1Stop | Inductor Surface Mount pbFree: Yes | 12000 |
|
$0.0576 | Buy Now |
CAD Models for LSANB2520MKT4R7M by TAIYO YUDEN
Part Data Attributes for LSANB2520MKT4R7M by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
Case/Size Code
|
1008
|
Construction
|
Rectangular
|
Core Material
|
METAL CORE
|
DC Resistance
|
0.26 Ω
|
Inductance-Nom (L)
|
4.7 µH
|
Inductor Application
|
POWER INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Height
|
1.2 mm
|
Package Length
|
2.5 mm
|
Package Style
|
SMT
|
Package Width
|
2 mm
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Rated Current-Max
|
1.3 A
|
Shape/Size Description
|
RECTANGULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
YES
|
Terminal Placement
|
DUAL ENDED
|
Terminal Shape
|
WRAPAROUND
|
Test Frequency
|
2 MHz
|
Tolerance
|
20%
|