Part Details for LSANB2016KKTR33M by TAIYO YUDEN
Overview of LSANB2016KKTR33M by TAIYO YUDEN
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSANB2016KKTR33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSANB2016KKTR33MCT-ND
|
DigiKey | FIXED IND 330NH 3.2A 40 MOHM SMD Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5900 In Stock |
|
$0.0555 / $0.2000 | Buy Now |
DISTI #
LSANB2016KKTR33M
|
Avnet Americas | Inductor Power Molded Wirewound 330nH 20% 2MHz Metal Composite 3.2A 0806 Emboss T/R - Tape and Reel (Alt: LSANB2016KKTR33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0555 | Buy Now |
DISTI #
963-LSANB2016KKTR33M
|
Mouser Electronics | Power Inductors - SMD 0.33uH 40mOhm 20% 3.2A RoHS: Compliant | 2940 |
|
$0.0550 / $0.2000 | Buy Now |
DISTI #
V99:2348_27389616
|
Arrow Electronics | Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 3.2A 0.04Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2248 | Americas - 3000 |
|
$0.0407 / $0.1080 | Buy Now |
|
Future Electronics | LSAN Series 330 nH ±20% 3.2 A SMT Wire-wound Metal Power Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel | 3000Reel |
|
$0.0563 / $0.0605 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0625 / $0.0731 | Buy Now |
DISTI #
66918635
|
Verical | Inductor Power Chip Wirewound 0.33uH 20% 2MHz Metal 3.2A 0.04Ohm DCR 0806 T/R RoHS: Compliant Min Qty: 104 Package Multiple: 1 Date Code: 2248 | Americas - 3000 |
|
$0.1080 | Buy Now |
DISTI #
LSANB2016KKTR33M
|
TTI | Power Inductors - SMD 0.33uH 40mOhm 20% 3.2A pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0560 / $0.0680 | Buy Now |
DISTI #
LSANB2016KKTR33M
|
Avnet Abacus | Inductor Power Molded Wirewound 330nH 20% 2MHz Metal Composite 3.2A 0806 Emboss T/R (Alt: LSANB2016KKTR33M) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for LSANB2016KKTR33M
LSANB2016KKTR33M CAD Models
LSANB2016KKTR33M Part Data Attributes
|
LSANB2016KKTR33M
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSANB2016KKTR33M
TAIYO YUDEN
General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 0806 | |
Construction | Rectangular | |
Core Material | METAL CORE | |
DC Resistance | 0.04 Ω | |
Inductance-Nom (L) | 0.33 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current-Max | 3.2 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 2 MHz | |
Tolerance | 20% |
Alternate Parts for LSANB2016KKTR33M
This table gives cross-reference parts and alternative options found for LSANB2016KKTR33M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSANB2016KKTR33M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LLANB2016KKTR33M | TAIYO YUDEN | Check for Price | General Purpose Inductor, 0.33uH, 20%, 1 Element, Metal Core-Core, SMD, 0806, CHIP | LSANB2016KKTR33M vs LLANB2016KKTR33M |