Part Details for LSA67F-U2BA-1-3A4B-30-R33 by ams OSRAM Group
Overview of LSA67F-U2BA-1-3A4B-30-R33 by ams OSRAM Group
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MRJR53A4B1 | Amphenol Communications Solutions | Rugged Modular Jack, Input Output Connector, IP67, Right Angle, 10 Positions, LED Yellow left, Green right, Tail length 3.81mm, Unified Thread, Cat5 compatible |
Price & Stock for LSA67F-U2BA-1-3A4B-30-R33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS A67F-U2BA-1-3A4B-30-R33
|
Avnet Asia | LED Single Chip Red 633nm 50mA 2-Pin SMD T/R (Alt: LS A67F-U2BA-1-3A4B-30-R33) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.1050 / $0.1175 | Buy Now |
DISTI #
Q65112A9480
|
EBV Elektronik | LED Single Chip Red 633nm 50mA 2-Pin SMD T/R (Alt: Q65112A9480) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days | EBV - 500000 |
|
Buy Now |