Datasheets
LSA1515N7R5B1HFC by: Presidio Components Inc

Ceramic Capacitor, Ceramic,

Part Details for LSA1515N7R5B1HFC by Presidio Components Inc

Overview of LSA1515N7R5B1HFC by Presidio Components Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for LSA1515N7R5B1HFC

LSA1515N7R5B1HFC CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LSA1515N7R5B1HFC Part Data Attributes

LSA1515N7R5B1HFC Presidio Components Inc
Buy Now Datasheet
Compare Parts:
LSA1515N7R5B1HFC Presidio Components Inc Ceramic Capacitor, Ceramic,
Part Life Cycle Code Active
Ihs Manufacturer PRESIDIO COMPONENTS INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.23.00.20
Capacitance 0.0000075 µF
Capacitor Type CERAMIC CAPACITOR
Dielectric Material CERAMIC
Height 0.127 mm
Length 0.381 mm
Mounting Feature SURFACE MOUNT
Multilayer No
Negative Tolerance 1.3333%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Style SMT
Positive Tolerance 1.3333%
Rated (DC) Voltage (URdc) 25 V
Size Code 0202
Surface Mount YES
Temperature Characteristics Code C0G
Temperature Coefficient 30ppm/Cel ppm/°C
Terminal Shape ONE SURFACE
Width 0.381 mm

Alternate Parts for LSA1515N7R5B1HFC

This table gives cross-reference parts and alternative options found for LSA1515N7R5B1HFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSA1515N7R5B1HFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LSB1515N7R5B1HFC Ceramic Capacitor, Ceramic, Presidio Components Inc LSA1515N7R5B1HFC vs LSB1515N7R5B1HFC
LSB1515N7R5B1H5C Ceramic Capacitor, Ceramic, Presidio Components Inc LSA1515N7R5B1HFC vs LSB1515N7R5B1H5C
LSC1515N7R5B1H5C Ceramic Capacitor, Ceramic, Presidio Components Inc LSA1515N7R5B1HFC vs LSC1515N7R5B1H5C
LSA1515N7R5B1H5C Ceramic Capacitor, Ceramic, Presidio Components Inc LSA1515N7R5B1HFC vs LSA1515N7R5B1H5C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSA1515N7R5B1HFC by Presidio Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSA1515N7R5B1HFC by Presidio Components Inc

Select Manufacturer
Which Manufacturer of LSA1515N7R5B1HFC would you like to use for your alert(s)?
  • Please alert me when LSA1515N7R5B1HFC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSA1515N7R5B1HFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSA1515N7R5B1HFC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSA1515N7R5B1HFC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSA1515N7R5B1HFC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSA1515N7R5B1HFC by Presidio Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: