Transistors
LS840
Description: Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOT-23, 6 PIN

Overview of LS840 by Linear Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LTC6652BHLS8-4.096#PBF Analog Devices Prec L Drift L N Bufed Ref
LTC6655BHLS8-4.096#PBF Analog Devices 0.25ppm N, L Drift Prec Refs
LTC6655CHLS8-4.096#PBF Analog Devices 0.25ppm N, L Drift Prec Refs

CAD Models for LS840 by Linear Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS840 by Linear Integrated Systems

LS840
Linear Integrated Systems
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
Part Package Code
SOT-23
Package Description
SMALL OUTLINE, R-PDSO-G6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
LOW NOISE
Configuration
SEPARATE, 2 ELEMENTS
FET Technology
JUNCTION
Feedback Cap-Max (Crss)
5 pF
JESD-30 Code
R-PDSO-G6
Number of Elements
2
Number of Terminals
6
Operating Mode
DEPLETION MODE
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity/Channel Type
N-CHANNEL
Qualification Status
Not Qualified
Surface Mount
YES
Terminal Form
GULL WING
Terminal Position
DUAL
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. LS840
    Linear Integrated Systems
    Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOT-23, 6 PIN
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS840 by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS840 by Linear Integrated Systems

Select Manufacturer
Which Manufacturer of LS840 would you like to use for your alert(s)?
  • Please alert me when LS840 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS840 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS840 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS840.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS840 by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: