Part Details for LS83C196KB12 by Intel Corporation
Overview of LS83C196KB12 by Intel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS83C196KB12
LS83C196KB12 CAD Models
LS83C196KB12 Part Data Attributes
|
LS83C196KB12
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
LS83C196KB12
Intel Corporation
Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQFP80, QFP-80
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | FOUR SOFTWARE TIMERS; ROM PROTECT; DYNAMIC BUS SIZING | |
Address Bus Width | 16 | |
Bit Size | 16 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PQFP-G80 | |
Length | 20 mm | |
Low Power Mode | YES | |
Number of DMA Channels | ||
Number of External Interrupts | 2 | |
Number of I/O Lines | 40 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 80 | |
Number of Timers | 1 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
RAM (words) | 232 | |
ROM (words) | 8192 | |
ROM Programmability | MROM | |
Seated Height-Max | 3.15 mm | |
Speed | 6 MHz | |
Supply Current-Max | 55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for LS83C196KB12
This table gives cross-reference parts and alternative options found for LS83C196KB12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS83C196KB12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S83C196KB12 | Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | LS83C196KB12 vs S83C196KB12 |
TS83C196KB12 | Microcontroller, 16-Bit, MROM, 6MHz, CMOS, PQFP80, QFP-80 | Intel Corporation | LS83C196KB12 vs TS83C196KB12 |