Part Details for LS830-TO-71 by Linear Integrated Systems
Results Overview of LS830-TO-71 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS830-TO-71 Information
LS830-TO-71 by Linear Integrated Systems is a Small Signal Field-Effect Transistor.
Small Signal Field-Effect Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADC1038CIWM | Rochester Electronics LLC | ADC1038 - ADC, Successive Approximation, 10-Bit, 1 Func, 8 Channel, Serial Access, PDSO20 | |
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
ML2258CIQ | Rochester Electronics LLC | ML2258 - ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, PQCC28 |
Price & Stock for LS830-TO-71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Ultra Low Leakage, LowDrift,MonolithicDual,N-Channel JFET RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 2216 |
|
$7.8400 / $8.6800 | Buy Now |
Part Details for LS830-TO-71
LS830-TO-71 CAD Models
LS830-TO-71 Part Data Attributes
|
LS830-TO-71
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS830-TO-71
Linear Integrated Systems
Small Signal Field-Effect Transistor, 40V, 2-Element, N-Channel, Silicon, Junction FET, TO-71, ROHS COMPLIANT, METAL PACKAGE-6
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LINEAR INTEGRATED SYSTEMS INC | |
Part Package Code | TO-71 | |
Package Description | ROHS COMPLIANT, METAL PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Configuration | SEPARATE, 2 ELEMENTS | |
DS Breakdown Voltage-Min | 40 V | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 1.5 pF | |
JEDEC-95 Code | TO-71 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |