Part Details for LS826M450O25RR0VH2SP0 by Dongguan Chengxing Electronics Co Ltd
Overview of LS826M450O25RR0VH2SP0 by Dongguan Chengxing Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS826M450O25RR0VH2SP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ��20% 450V 82uF Plugin,D25xL25mm Horn-Type Electrolytic Capacitors ROHS | 749 |
|
$0.4795 / $0.6770 | Buy Now |