Part Details for LS804-31 by TE Connectivity
Overview of LS804-31 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS804-31
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
223-LS804-31-ND
|
DigiKey | SENSOR LEVEL SWITCH Min Qty: 1 Lead time: 17 Weeks Container: Box |
44 In Stock |
|
$10.8543 / $20.9400 | Buy Now |
|
Onlinecomponents.com | LS804-31 Liquid Level Sensor RoHS: Compliant | 0 |
|
$12.6400 / $26.2500 | Buy Now |
|
Master Electronics | LS804-31 Liquid Level Sensor RoHS: Compliant | 0 |
|
$12.6400 / $26.2500 | Buy Now |
Part Details for LS804-31
LS804-31 CAD Models
LS804-31 Part Data Attributes
|
LS804-31
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
LS804-31
TE Connectivity
Liquid Level Sensor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | IP65, IP68 | |
Body Height | 51.59 mm | |
Body Length or Diameter | 17.3 mm | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -30 °C | |
Package Shape/Style | CYLINDRICAL | |
Sensors/Transducers Type | LIQUID LEVEL SENSOR |