Part Details for LS684-DA-EN/F1 by PEPPERL+FUCHS GmbH
Overview of LS684-DA-EN/F1 by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-684XKBB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
1812LS-684XJLC | Coilcraft Inc | General Purpose Inductor, 680uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812LS-684XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for LS684-DA-EN/F1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ4557
|
Newark | Photoelectric Sensor Systems |Pepperl+Fuchs LS684-DA-EN/F1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,918.7000 / $3,270.6000 | Buy Now |
DISTI #
2046-LS684-DA-EN/F1-ND
|
DigiKey | PHOTOELECTRIC SENSOR SYSTEMS Min Qty: 1 Lead time: 7 Weeks Container: Box | Temporarily Out of Stock |
|
$2,926.9800 | Buy Now |