There are no models available for this part yet.
Overview of LS684-DA-EN/F2/35 by PEPPERL+FUCHS GmbH
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812LS-684XKBB | Coilcraft Inc | General Purpose Inductor, 680uH, 10%, 1 Element, Ferrite-Core, SMD, CHIP | |
1812LS-684XJLC | Coilcraft Inc | General Purpose Inductor, 680uH, 5%, 1 Element, Ferrite-Core, SMD, 1812, CHIP, 1812, ROHS COMPLIANT | |
1812LS-684XJR | Coilcraft Inc | RF inductor, ferrite core, 5% tol, SMT, RoHS |
Price & Stock for LS684-DA-EN/F2/35 by PEPPERL+FUCHS GmbH
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65AH7964
|
Newark | Photoelectric Sensor Systems |Pepperl+Fuchs LS684-DA-EN/F2/35 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,282.5700 / $3,678.3400 | Buy Now | |
DISTI #
2046-LS684-DA-EN/F2/35-ND
|
DigiKey | PHOTOELECTRIC SENSOR SYSTEMS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$3,291.8800 | Buy Now |