Part Details for LS5460-HLE7850 by Siemens
Overview of LS5460-HLE7850 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS5460-HLE7850
LS5460-HLE7850 CAD Models
LS5460-HLE7850 Part Data Attributes
|
LS5460-HLE7850
Siemens
Buy Now
Datasheet
|
Compare Parts:
LS5460-HLE7850
Siemens
Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Lens Type | DIFFUSED RED | |
Luminous Intensity-Nom | 11.25 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LS5460-HLE7850
This table gives cross-reference parts and alternative options found for LS5460-HLE7850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS5460-HLE7850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS5460-HLE9085 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5460-HLE9085 |
LS5460-HLE7507 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5460-HLE7507 |
LS5360-HLE7781 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5360-HLE7781 |
LS5360-HLE7797 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5360-HLE7797 |
LS5360-HLE9117 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5360-HLE9117 |
LS5460-HL | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5460-HL |
LS5360-HLE7506 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5360-HLE7506 |
LS5460-HLE7797 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5460-HLE7797 |
LS5460-HLE7504 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5460-HLE7504 |
LS5460-HLE9049 | Single Color LED, Super Red, Red Diffused, T-1 3/4, 5mm | Siemens | LS5460-HLE7850 vs LS5460-HLE9049 |