Part Details for LS424-03TG by Advanced Interconnections Corp
Results Overview of LS424-03TG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS424-03TG Information
LS424-03TG by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for LS424-03TG
LS424-03TG CAD Models
LS424-03TG Part Data Attributes
|
LS424-03TG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS424-03TG
Advanced Interconnections Corp
IC Socket, DIP64, 24 Contact(s)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 12.7 inch | |
Body Depth | 0.19 inch | |
Body Length | 30.48 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN LEAD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.4 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS424-03TG
This table gives cross-reference parts and alternative options found for LS424-03TG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS424-03TG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS624-02TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP64, 24 Contact(s) | LS424-03TG vs LS624-02TT |
LS924-05GG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP64, 24 Contact(s) | LS424-03TG vs LS924-05GG |
LS424-37TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP64, 24 Contact(s) | LS424-03TG vs LS424-37TT |
HLS924-149GT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP24, 24 Contact(s) | LS424-03TG vs HLS924-149GT |
HLS624-344TG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP24, 24 Contact(s), 0.6inch Row Spacing, Solder Kinked Leads, | LS424-03TG vs HLS624-344TG |
HLS624-237TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP24, 24 Contact(s) | LS424-03TG vs HLS624-237TT |
LS924-02TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP64, 24 Contact(s) | LS424-03TG vs LS924-02TT |
HLS624-01GT3M | Advanced Interconnections Corp | Check for Price | IC Socket, DIP24, 24 Contact(s) | LS424-03TG vs HLS624-01GT3M |
LS624-29GG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | LS424-03TG vs LS624-29GG |
LS324-02GG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP64, 24 Contact(s) | LS424-03TG vs LS324-02GG |