Part Details for LS4148-7 by Diodes Incorporated
Overview of LS4148-7 by Diodes Incorporated
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS4148-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Switching 75V 0.3A 2-Pin Quadro MELF T/R RoHS: Compliant |
27451 In Stock |
|
$0.2780 / $1.4400 | Buy Now |
|
Bristol Electronics | 1756 |
|
RFQ |
Part Details for LS4148-7
LS4148-7 CAD Models
LS4148-7 Part Data Attributes
|
LS4148-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
LS4148-7
Diodes Incorporated
Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Part Package Code | DO-213AA | |
Package Description | O-LELF-R2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.15 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for LS4148-7
This table gives cross-reference parts and alternative options found for LS4148-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4148-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS4148-GS08 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | LS4148-7 vs LS4148-GS08 |
LS4148GS18 | Rectifier Diode, 1 Element, 0.3A, 100V V(RRM), Silicon, GLASS, QUADROMELF-2 | Vishay Semiconductors | LS4148-7 vs LS4148GS18 |
LS4148-GS18 | Rectifier Diode, 1 Phase, 1 Element, 0.15A, 100V V(RRM), Silicon, SOD-80, MELF-2 | Vishay Intertechnologies | LS4148-7 vs LS4148-GS18 |
LS4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, GLASS, SIMILAR TO DO-213AA, QUADROMELF-2 | Diodes Incorporated | LS4148-7 vs LS4148 |
LS4148 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, HERMETIC SEALED, GLASS, QUADROMELF-2 | Rectron Semiconductor | LS4148-7 vs LS4148 |