Part Details for LS404MD by STMicroelectronics
Overview of LS404MD by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Part Details for LS404MD
LS404MD CAD Models
LS404MD Part Data Attributes
|
LS404MD
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LS404MD
STMicroelectronics
QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP, SOP14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2500 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e4 | |
Length | 8.65 mm | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31600 | |
Width | 3.9 mm |
Alternate Parts for LS404MD
This table gives cross-reference parts and alternative options found for LS404MD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS404MD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS8404M | QUAD OP-AMP, 1000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SO-14 | STMicroelectronics | LS404MD vs LS8404M |
MC33179D | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 55-TUBE | onsemi | LS404MD vs MC33179D |
LM837M/NOPB | Low Noise Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LS404MD vs LM837M/NOPB |
LS404IDT | QUAD OP-AMP, 2500uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, MICRO, PLASTIC, SO-14 | STMicroelectronics | LS404MD vs LS404IDT |
MC33079P | QUAD OP-AMP, 3500uV OFFSET-MAX, 9MHz BAND WIDTH, PDIP14, PLASTIC, DIP-14 | onsemi | LS404MD vs MC33079P |
LM837MX | Low Noise Quad Operational Amplifier 14-SOIC -40 to 85 | Texas Instruments | LS404MD vs LM837MX |
TS514IYDT | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | LS404MD vs TS514IYDT |
TS514ID | Low noise & distortion (8nV/sqrtHz & 0.03%) | STMicroelectronics | LS404MD vs TS514ID |
LM837MX/NOPB | 4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85 | Texas Instruments | LS404MD vs LM837MX/NOPB |
MC33079DR | IC QUAD OP-AMP, 3000 uV OFFSET-MAX, 16 MHz BAND WIDTH, PDSO14, PLASTIC, SOIC-14, Operational Amplifier | Texas Instruments | LS404MD vs MC33079DR |