Part Details for LS404D1 by STMicroelectronics
Results Overview of LS404D1 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS404D1 Information
LS404D1 by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LS404D1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | HIGH PERFORMANCE QUAD OPERATIONAL AMPLIFIER Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPola... more RoHS: Not Compliant ECCN: EAR99 |
|
|
RFQ |
Part Details for LS404D1
LS404D1 CAD Models
LS404D1 Part Data Attributes
|
LS404D1
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LS404D1
STMicroelectronics
QUAD OP-AMP, 1000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SO-14
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SO-14 | |
Pin Count | 14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.2 µA | |
Common-mode Reject Ratio-Nom | 94 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -12 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 0.8 V/us | |
Slew Rate-Nom | 1.5 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 3000 | |
Voltage Gain-Min | 31620 |
Alternate Parts for LS404D1
This table gives cross-reference parts and alternative options found for LS404D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS404D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MC33179DG | onsemi | Check for Price | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 55-TUBE | LS404D1 vs MC33179DG |
LS8404M | STMicroelectronics | Check for Price | QUAD OP-AMP, 1000uV OFFSET-MAX, 3MHz BAND WIDTH, PDSO14, SO-14 | LS404D1 vs LS8404M |
TS514AID | STMicroelectronics | Check for Price | Low noise & distortion (8nV/sqrtHz & 0.03%) | LS404D1 vs TS514AID |
MC33179DR2G | onsemi | $0.4184 | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL | LS404D1 vs MC33179DR2G |
MC33179DR2 | onsemi | Check for Price | Operational Amplifier, Low Power, Low Noise, Quad, SOIC-14 NB, 2500-REEL | LS404D1 vs MC33179DR2 |
LM837MX/NOPB | Texas Instruments | $0.6835 | 4-channel, 25-MHz, low noise audio op amp 14-SOIC -40 to 85 | LS404D1 vs LM837MX/NOPB |
TS514AIDT | STMicroelectronics | $1.2155 | Low noise & distortion (8nV/sqrtHz & 0.03%) | LS404D1 vs TS514AIDT |
MC33079DT | STMicroelectronics | $0.2749 | Low-noise op-amps | LS404D1 vs MC33079DT |
TS514IYDT | STMicroelectronics | Check for Price | Low noise & distortion (8nV/sqrtHz & 0.03%) | LS404D1 vs TS514IYDT |
LS8404CM | STMicroelectronics | Check for Price | QUAD OP-AMP, 1000uV OFFSET-MAX, 2.5MHz BAND WIDTH, PDSO14, SO-14 | LS404D1 vs LS8404CM |