Part Details for LS4001-9ER by Bel Power Solutions
Overview of LS4001-9ER by Bel Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS4001-9ER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS4001-9ER-ND
|
DigiKey | AC/DC CONVERTER 5.1V 100W Min Qty: 10 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,121.4430 | Buy Now |
DISTI #
784-LS4001-9ER
|
Mouser Electronics | Switching Power Supplies AC-DC CONVERTER RoHS: Compliant | 0 |
|
Order Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,016.8300 / $2,541.0000 | Buy Now |
DISTI #
000000000006359200
|
Sager | Switching Power Supplies AC-DC CONVERTER | 0 |
|
Buy Now |
Part Details for LS4001-9ER
LS4001-9ER CAD Models
LS4001-9ER Part Data Attributes:
|
LS4001-9ER
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LS4001-9ER
Bel Power Solutions
AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, HEAT SINK, METAL, CASE S02, MODULE
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Part Package Code | MODULE | |
Package Description | , | |
Manufacturer Package Code | CASE S02 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Input Voltage-Max | 255 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 230 V | |
JESD-30 Code | R-MXMA-X | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.61 V | |
Output Voltage-Min | ||
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 100 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LS4001-9ER
This table gives cross-reference parts and alternative options found for LS4001-9ER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS4001-9ER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS4001-9ER | AC-DC Power Factor Correction Module, 1 Output, 100W, Hybrid, HEAT SINK, METAL, CASE S02, MODULE | Bel Fuse | LS4001-9ER vs LS4001-9ER |