Transistors
LS3N164
Description: TRANSISTOR 50 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, HERMETIC SEALED PACAKGE-4, FET General Purpose Small Signal

Overview of LS3N164 by Micross Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for LS3N164 by Micross Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS3N164 by Micross Components

LS3N164
Micross Components
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MICROSS COMPONENTS
Part Package Code
TO-72
Package Description
CYLINDRICAL, O-MBCY-W4
Pin Count
4
Reach Compliance Code
unknown
ECCN Code
EAR99
Additional Feature
HIGH RELIABILITY
Configuration
SINGLE
DS Breakdown Voltage-Min
30 V
Drain Current-Max (ID)
0.05 A
Drain-source On Resistance-Max
250 Ω
FET Technology
METAL-OXIDE SEMICONDUCTOR
Feedback Cap-Max (Crss)
0.7 pF
JEDEC-95 Code
TO-72
JESD-30 Code
O-MBCY-W4
Number of Elements
1
Number of Terminals
4
Operating Mode
ENHANCEMENT MODE
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Polarity/Channel Type
P-CHANNEL
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. LS3N164
    Micross Components
    TRANSISTOR 50 mA, 30 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, HERMETIC SEALED PACAKGE-4, FET General Purpose Small Signal
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS3N164 by Micross Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS3N164 by Micross Components

Select Manufacturer
Which Manufacturer of LS3N164 would you like to use for your alert(s)?
  • Please alert me when LS3N164 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS3N164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS3N164 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS3N164 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS3N164.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS3N164 by Micross Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: