Part Details for LS3954A TO-71 6L ROHS by Linear Integrated Systems
Results Overview of LS3954A TO-71 6L ROHS by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS3954A TO-71 6L ROHS Information
LS3954A TO-71 6L ROHS by Linear Integrated Systems is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS3886AVF-G | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
DS3886AVFN | Rochester Electronics LLC | DS3886 - RoHS, BTL 9 Bit Latching Transceiver | |
AD624BD-G | Rochester Electronics LLC | AD624 - Precission Instrumentation Amplifier, RoHS |
Price & Stock for LS3954A TO-71 6L ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-LS3954ATO-716LROHS-ND
|
DigiKey | JFET 2N-CH 60V TO71 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
295 In Stock |
|
$4.5875 / $9.9800 | Buy Now |