Part Details for LS352 by Micross Components
Results Overview of LS352 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS352 Information
LS352 by Micross Components is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for LS352
LS352 CAD Models
LS352 Part Data Attributes
|
LS352
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LS352
Micross Components
TRANSISTOR 10 mA, 60 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, HERMETICALLY SEALED, TO-78, 6 PIN, BIP General Purpose Small Signal
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TO-78 | |
Package Description | CYLINDRICAL, O-MBCY-W6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HIGH RELIABILITY | |
Collector Current-Max (IC) | 0.01 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | O-MBCY-W6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 200 MHz |