Part Details for LS352 TO-78 6L by Linear Integrated Systems
Results Overview of LS352 TO-78 6L by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS352 TO-78 6L Information
LS352 TO-78 6L by Linear Integrated Systems is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TL505CN | Rochester Electronics LLC | TL505 - Analog to Digital Converter | |
TDC1044AR4C | Rochester Electronics LLC | TDC1044A - ADC, Proprietary Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, Bipolar, PQCC20 | |
CA3310AM | Rochester Electronics LLC | CA3310A - ADC, Successive Approximation, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO24 |
Price & Stock for LS352 TO-78 6L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4004-LS352TO-786L-ND
|
DigiKey | TRANS 2PNP 60V 10MA TO-78-6 Min Qty: 1 Lead time: 1 Weeks Container: Bulk |
522 In Stock |
|
$5.0000 / $10.6500 | Buy Now |