Part Details for LS350 by Linear Integrated Systems
Results Overview of LS350 by Linear Integrated Systems
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS350 Information
LS350 by Linear Integrated Systems is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for LS350
LS350 CAD Models
LS350 Part Data Attributes
|
|
LS350
Linear Integrated Systems
Buy Now
Datasheet
|
Compare Parts:
LS350
Linear Integrated Systems
Small Signal Bipolar Transistor, 0.01A I(C), 25V V(BR)CEO, 2-Element, PNP, Silicon
|
| Part Life Cycle Code | Active | |
| Part Package Code | TO-78 | |
| Package Description | Cylindrical, O-Mbcy-W6 | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Additional Feature | High Reliability | |
| Collector Current-Max (IC) | 0.01 A | |
| Collector-Emitter Voltage-Max | 25 V | |
| Configuration | Separate, 2 Elements | |
| DC Current Gain-Min (hFE) | 100 | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Pnp | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 200 Mhz |