Part Details for LS350-SOT-23 by Linear Integrated Systems
Results Overview of LS350-SOT-23 by Linear Integrated Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS350-SOT-23 Information
LS350-SOT-23 by Linear Integrated Systems is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MKZ6V2 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.2 V, SOT-23 | |
MSZ6V8 | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 6.8 V, SOT-346 | |
MUZ20V | Toshiba Electronic Devices & Storage Corporation | Zener Diode, 20 V, SOT-323 |
Price & Stock for LS350-SOT-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Tightly Matched, Monolithic Dual, PNP Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
$3.5700 / $3.9400 | Buy Now |