Part Details for LS3340-L by Siemens
Overview of LS3340-L by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for LS3340-L
LS3340-L CAD Models
LS3340-L Part Data Attributes
|
LS3340-L
Siemens
Buy Now
Datasheet
|
Compare Parts:
LS3340-L
Siemens
Single Color LED, Super Red, Red Clear, T-1, 3mm
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Color@Wavelength | Red | |
Configuration | SINGLE | |
Forward Current-Max | 0.04 A | |
Forward Voltage-Max | 2.6 V | |
JESD-609 Code | e0 | |
Lens Type | RED CLEAR | |
Luminous Intensity-Nom | 15 mcd | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.6 mm | |
Packing Method | TR | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 3 mm | |
Surface Mount | NO | |
T-code | T-1 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 50 deg |
Alternate Parts for LS3340-L
This table gives cross-reference parts and alternative options found for LS3340-L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3340-L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS3340-LE7848 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7848 |
LS3340-LE7508 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7508 |
LS3340-LE7480 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7480 |
LS3340-LE7504 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7504 |
LS3340-LE7501 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7501 |
LS3340-LE7850 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7850 |
LS3340-LE7505 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7505 |
LS3340-LE7500 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7500 |
LS3340-LE7950 | Single Color LED, Super Red, Red Clear, T-1, 3mm | Siemens | LS3340-L vs LS3340-LE7950 |