Part Details for LS320 by Micross Components
Overview of LS320 by Micross Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS320
LS320 CAD Models
LS320 Part Data Attributes:
|
LS320
Micross Components
Buy Now
Datasheet
|
Compare Parts:
LS320
Micross Components
TRANSISTOR 25 mA, 20 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-72, HERMETIC SEALED PACKAGE-4, FET General Purpose Small Signal
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROSS COMPONENTS | |
Part Package Code | TO-72 | |
Package Description | HERMETIC SEALED PACKAGE-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown |