Part Details for LS320-03GG by Advanced Interconnections Corp
Results Overview of LS320-03GG by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS320-03GG Information
LS320-03GG by Advanced Interconnections Corp is a Socket and Chip Carrier.
Sockets and Chip Carriers are under the broader part category of Sockets.
IC sockets are connectors that provide a removable interface between integrated circuits (ICs) and printed circuit boards (PCBs). They prevent damage, simplify board design, improve reliability, and reduce service costs by enabling quick repairs and expansions. Read more about Sockets on our Sockets part category page.
Part Details for LS320-03GG
LS320-03GG CAD Models
LS320-03GG Part Data Attributes
|
LS320-03GG
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS320-03GG
Advanced Interconnections Corp
IC Socket, DIP40, 20 Contact(s)
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0 | |
Body Breadth | 10.16 inch | |
Body Depth | 0.19 inch | |
Body Length | 25.4 inch | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP40 | |
Housing Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 20 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.30000000000000004 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS320-03GG
This table gives cross-reference parts and alternative options found for LS320-03GG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS320-03GG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLS620-01GT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS620-01GT |
HLS420-29TG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS420-29TG |
HLS920-473TG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS920-473TG |
HLS420-149TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS420-149TT |
HLS920-29GT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS920-29GT |
LS420-29GG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 20 Contact(s) | LS320-03GG vs LS420-29GG |
LS620-05TG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP40, 20 Contact(s) | LS320-03GG vs LS620-05TG |
HLS920-249TT | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS920-249TT |
HLS420-150GG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS420-150GG |
HLS920-230GG | Advanced Interconnections Corp | Check for Price | IC Socket, DIP20, 20 Contact(s) | LS320-03GG vs HLS920-230GG |