Part Details for LS32-1500 by Sensirion
Overview of LS32-1500 by Sensirion
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS32-1500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH9827
|
Newark | Liquid Flow Meter, 12Bar, 2.4Lph, 6V, Flow Rate Min:-, Flow Rate Max:2.4L/H, Supply Voltage Min:4V, Supply Voltage Max:6V, Accuracy:0.25%, Product Range:Cmosens Lg32 Series, Pressure Max:12Bar, Port Size:-, Supply Voltage Dc Max:6V Rohs Compliant: Yes |Sensirion LS32-1500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$747.7200 / $772.7000 | Buy Now |
|
Future Electronics | LS32 Series 6 V 40 ml/min ±5 % I2C Interface Liquid Flow Meter RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$716.3100 | Buy Now |
Part Details for LS32-1500
LS32-1500 CAD Models
LS32-1500 Part Data Attributes
|
LS32-1500
Sensirion
Buy Now
|
Compare Parts:
LS32-1500
Sensirion
|
Samacsys Manufacturer | Sensirion |