Transistors
LS310-TO-78
Description: Small Signal Bipolar Transistor, 0.01A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, METAL PACKAGE-6

Overview of LS310-TO-78 by Linear Integrated Systems

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation

Price & Stock for LS310-TO-78 by Linear Integrated Systems

Part # Manufacturer Description Stock Price Buy
NAC Tightly Matched, Monolithic Dual, NPN Transistor RoHS: Compliant Min Qty: 1 Package Multiple: 1 708
  • 1 $5.3600
  • 100 $5.1000
  • 1,000 $4.8500
$4.8500 / $5.3600 Buy Now

CAD Models for LS310-TO-78 by Linear Integrated Systems
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS310-TO-78 by Linear Integrated Systems

LS310-TO-78
Linear Integrated Systems
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
LINEAR INTEGRATED SYSTEMS INC
Part Package Code
TO-78
Package Description
CYLINDRICAL, O-MBCY-W6
Pin Count
6
Reach Compliance Code
compliant
ECCN Code
EAR99
Collector Current-Max (IC)
0.01 A
Collector-Emitter Voltage-Max
25 V
Configuration
SEPARATE, 2 ELEMENTS
DC Current Gain-Min (hFE)
150
JEDEC-95 Code
TO-78
JESD-30 Code
O-MBCY-W6
Number of Elements
2
Number of Terminals
6
Operating Temperature-Max
150 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Transistor Element Material
SILICON
Transition Frequency-Nom (fT)
200 MHz
Want to compare parts?
  1. LS310-TO-78
    Linear Integrated Systems
    Small Signal Bipolar Transistor, 0.01A I(C), 25V V(BR)CEO, 2-Element, NPN, Silicon, TO-78, METAL PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS310-TO-78 by Linear Integrated Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS310-TO-78 by Linear Integrated Systems

  • Please alert me when LS310-TO-78 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LS310-TO-78 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS310-TO-78 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LS310-TO-78 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS310-TO-78.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS310-TO-78 by Linear Integrated Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: