Part Details for LS3081R by Tabor Electronics Ltd
Overview of LS3081R by Tabor Electronics Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS3081R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK6466
|
Newark | Rf Signal Generator, 1Ch, 3Ghz Rohs Compliant: Yes |Tabor LS3081R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10,906.3500 / $12,221.3000 | Buy Now |
DISTI #
79AK9133
|
Newark | Rf Signal Generator, 1Ch, 3Ghz, Signal Generator Type:Rf, Bandwidth:3Ghz, No. Of Channels:1 Channel, Product Range:Lucid Series, Signal Generator Modulation:Am, Fm, Pm, Pulse, Pattern, Sweep, Plug Type:- |Tabor LS3081R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14,560.0000 / $15,470.0000 | Buy Now |
DISTI #
2606-LS3081RTB-ND
|
DigiKey | RF SIGNAL GENERATOR 3GHZ SNGL Min Qty: 1 Container: Tape & Box (TB) MARKETPLACE PRODUCT |
5 In Stock |
|
$9,285.0000 | Buy Now |
DISTI #
59081.1
|
TestEquity LLC | Tabor LS3081R Signal Generator, Single Channel, 3GHz, 19" 1U Rack Module, LUCID Series | 0 |
|
$9,285.0000 | Buy Now |