Part Details for LS2HDTP30-150Q88 by Banner Engineering Corp
Overview of LS2HDTP30-150Q88 by Banner Engineering Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LS2HDTP30-150Q88
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
778-LS2HDTP30-150Q88
|
Mouser Electronics | Safety Light Curtains EZ-SCREEN TYPE 2 HEAVY DUTY, TRIP Output, E/R Pair, 30 mm Resolution, 150 mm Defined Area, 15 m Range, Yellow Housing, 8-pin M12 Integral QD, Mounting Hardware Included | 0 |
|
$839.0000 | Order Now |
DISTI #
70706257
|
RS | LS2HDTP30-150Q88 EZ-SCREEN Type 2 HD Pair TRIP 30 mm X 150 mm 80899 | Banner Engineering LS2HDTP30-150Q88 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$839.0000 | RFQ |