Part Details for LS2801R5S by International Rectifier
Overview of LS2801R5S by International Rectifier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS2801R5S
LS2801R5S CAD Models
LS2801R5S Part Data Attributes:
|
LS2801R5S
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
LS2801R5S
International Rectifier
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-8
|
Pbfree Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER HIREL PRODUCTS LLC | |
Part Package Code | MODULE | |
Package Description | , | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | BETW +85 AND +125 DEG, DERATE MAXM O/P PWR LINEARLY FR 100% TO 75% | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 28 V | |
JESD-30 Code | R-XDFM-F8 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 1.6 V | |
Output Voltage-Min | 1.4 V | |
Output Voltage-Nom | 1.5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38534 Class K | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES |
Alternate Parts for LS2801R5S
This table gives cross-reference parts and alternative options found for LS2801R5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2801R5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS2801R5S/EM | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-8 | International Rectifier | LS2801R5S vs LS2801R5S/EM |
LS2801R5S/CK | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED PACKAGE-8 | Infineon Technologies AG | LS2801R5S vs LS2801R5S/CK |
LS2801R5S/EM | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED, CERAMIC PACKAGE-8 | Infineon Technologies AG | LS2801R5S vs LS2801R5S/EM |
LS2801R5S/CK | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, HERMETIC SEALED PACKAGE-8 | International Rectifier | LS2801R5S vs LS2801R5S/CK |