Part Details for LS25-5 by TDK Corporation
Overview of LS25-5 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2569FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2569FMB. Buy from authorized manufacturer Rochester Electronics. | |
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LS25-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS25-5
|
Avnet Americas | AC/DC Power Supply Single-OUT 5V 5A 5-Pin - Bulk (Alt: LS25-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0120 | Buy Now |
Part Details for LS25-5
LS25-5 CAD Models
LS25-5 Part Data Attributes
|
LS25-5
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LS25-5
TDK Corporation
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | AC INPUT IS ALSO POSSIBLE | |
Analog IC - Other Type | DC-DC UNREGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 373 V | |
Input Voltage-Min | 125 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Trim/Adjustable Output | YES |