Part Details for LS25-3.3 by TDK Corporation
Overview of LS25-3.3 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
25LS2518PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2518PC. Buy from authorized manufacturer Rochester Electronics. | |
25LS2569FM/B | Rochester Electronics LLC | Replacement for AMD part number AM25LS2569FMB. Buy from authorized manufacturer Rochester Electronics. | |
25LS2519PC | Rochester Electronics LLC | Replacement for AMD part number AM25LS2519PC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for LS25-3.3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P6385
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 6A 5-Pin - Bulk (Alt: 57P6385) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Bulk | 22 Partner Stock |
|
$25.4000 | Buy Now |
DISTI #
LS25-3.3
|
Avnet Americas | AC/DC Power Supply Single-OUT 3.3V 6A 5-Pin - Bulk (Alt: LS25-3.3) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$26.0160 | Buy Now |
Part Details for LS25-3.3
LS25-3.3 CAD Models
LS25-3.3 Part Data Attributes
|
LS25-3.3
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
LS25-3.3
TDK Corporation
DC-DC Unregulated Power Supply Module, 1 Output, Hybrid
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks, 3 Days | |
Additional Feature | AC INPUT IS ALSO POSSIBLE | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 373 V | |
Input Voltage-Min | 125 V | |
JESD-30 Code | R-XXMA-X5 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 19.8 W | |
Trim/Adjustable Output | YES |