LS200-7.5
Description: POWER SUPPLY 7.5V 26.7A SGL OUT

Overview of LS200-7.5 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Consumer Electronics Education and Research Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
ULS2003H/R Rochester Electronics LLC ULS2003 - High Voltage High Current Darlington Array

Price & Stock for LS200-7.5 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # LS200-7.5
Avnet Americas AC/DC Power Supply Single-OUT 7.5V - Bulk (Alt: LS200-7.5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $88.9772
$88.9772 Buy Now

CAD Models for LS200-7.5 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LS200-7.5 by TDK Corporation

LS200-7.5
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CE, CSA, UL
Efficiency (Main Output)
77%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
100 V
Length
199 mm
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-25 °C
Output Current-Max
26.7 A
Output Voltage-Nom
7.5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Ripple Voltage (Main Out)
0.02828 Vrms
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
200.25 W
Width
98 mm
Want to compare parts?
  1. LS200-7.5
    TDK Corporation
    POWER SUPPLY 7.5V 26.7A SGL OUT
    VS

Related Parts for LS200-7.5

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LS200-7.5 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LS200-7.5 by TDK Corporation

  • Please alert me when LS200-7.5 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LS200-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LS200-7.5 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LS200-7.5 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LS200-7.5.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LS200-7.5 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: