There are no models available for this part yet.
Overview of LS200-5/L by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ULS2003H/R | Rochester Electronics LLC | ULS2003 - High Voltage High Current Darlington Array |
Price & Stock for LS200-5/L by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T8462
|
Newark | Ac-Dc Converter, Enclosed, 1 O/P, 200W, 40A, 5V, Power Supply Applications:Ite, No. Of Outputs:1Outputs, Output Power Max:200W, Output Voltage - Output 1:5V, Output Current - Output 1:40A, Output Voltage - Output 2:-, Height:40.894Mmrohs Compliant: Yes |Tdk-Lambda LS200-5/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
285-LS200-5/L-ND
|
DigiKey | AC/DC CONVERTER 5V 200W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$86.7100 | Buy Now | |
DISTI #
967-LS200-5L
|
Mouser Electronics | Switching Power Supplies 200W 5V 40A RoHS: Compliant | 5 |
|
$64.0300 / $84.6000 | Buy Now | |
DISTI #
70563270
|
RS | Power Supply, AC-DC, 85264VACACDC,115/230VAC, Output 5V 40A,200W | TDK-Lambda LS200-5/L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$84.1100 / $86.7100 | RFQ | |
Onlinecomponents.com | AC-DC Power Supply - 200W - 5VDC - U Channel - Input: 85 to 264VAC RoHS: Compliant | 177 Factory Stock |
|
$57.2200 / $87.8100 | Buy Now | ||
DISTI #
000000000005399483
|
Sager | Switching Power Supplies 200W 5V 40A Min Qty: 1 | 0 |
|
$64.0300 | Buy Now | |
Master Electronics | AC-DC Power Supply - 200W - 5VDC - U Channel - Input: 85 to 264VAC RoHS: Compliant | 177 Factory Stock |
|
$57.2200 / $87.8100 | Buy Now |
CAD Models for LS200-5/L by TDK-Lambda Corporation
Part Data Attributes for LS200-5/L by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
TDK
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, UL
|
Efficiency (Main Output)
|
75%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
85 V
|
Length
|
199 mm
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-25 °C
|
Output Current-Max
|
40 A
|
Output Voltage-Nom
|
5 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
|
Ripple Voltage (Main Out)
|
0.02828 Vrms
|
Width
|
98 mm
|