Part Details for LS2-120-01-S-D-RA1 by Samtec Inc
Results Overview of LS2-120-01-S-D-RA1 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LS2-120-01-S-D-RA1 Information
LS2-120-01-S-D-RA1 by Samtec Inc is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for LS2-120-01-S-D-RA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LS2-120-01-S-D-RA1-ND
|
DigiKey | CONN SELF-MATE 40POS R/A GOLD Min Qty: 13 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$12.8800 | Buy Now |
DISTI #
LS2-120-01-S-D-RA1
|
Avnet Americas | Conn Socket and Terminal Strip SKT/HDR 20/20 POS 2mm Solder RA Thru-Hole Tube - Rail/Tube (Alt: LS2-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$7.1680 / $8.8949 | Buy Now |
DISTI #
200-LS212001SDRA1
|
Mouser Electronics | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.2600 / $10.8900 | Order Now |
|
Onlinecomponents.com | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.4800 / $11.1000 | Buy Now |
DISTI #
5cd8fe13cd7c1c4c3851deca
|
Samtec | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 5 Days Container: Tube | 0 |
|
$4.2600 / $10.8900 | Buy Now |
DISTI #
000000000001321051
|
Sager | Board to Board & Mezzanine Connectors 2.00 mm Locking Hermaphroditic Terminal/Socket Strip Min Qty: 1 | 0 |
|
$6.6700 / $10.8900 | Buy Now |
|
Master Electronics | 2.00 mm Locking Hermaphroditic Terminal/Socket Strip RoHS: Compliant | 0 |
|
$4.4800 / $11.1000 | Buy Now |
Part Details for LS2-120-01-S-D-RA1
LS2-120-01-S-D-RA1 CAD Models
LS2-120-01-S-D-RA1 Part Data Attributes
|
LS2-120-01-S-D-RA1
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
LS2-120-01-S-D-RA1
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | SHROUDED | |
Body Breadth | 0.208 inch | |
Body Depth | 0.409 inch | |
Body Length | 1.637 inch | |
Body/Shell Style | HERMAPHRODITIC | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | HERMAPHRODITIC | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.11 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3.2 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 40 | |
Withdrawl Force-Min | 0.83 N |
Alternate Parts for LS2-120-01-S-D-RA1
This table gives cross-reference parts and alternative options found for LS2-120-01-S-D-RA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS2-120-01-S-D-RA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LS2-120-01-H-D-RA1 | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Right Angle, Solder Terminal, Socket, | LS2-120-01-S-D-RA1 vs LS2-120-01-H-D-RA1 |
LS2-120-01-H-D | Samtec Inc | Check for Price | Board Connector, 40 Contact(s), 2 Row(s), Hermaphroditic, Straight, Solder Terminal, Socket, | LS2-120-01-S-D-RA1 vs LS2-120-01-H-D |